Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

400-Point Solderless Breadboard 3.3"Lx2.1"W

WBU-301-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 20601
Manufacturer   JAMECO VALUEPRO
Manufacturer no. WBU-301-R
  RoHS compliant
Catalog 151 , page 138
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.39
250+ $3.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

400-Point Solderless Breadboard


These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682

Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Terminal strips: 1
  • Bus strips: 2
  • Contact points: 400
  • Breadboard size: 3.3"L x 2.1"W
  • Weight: 2.08 oz. (0.13 lbs.)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.