Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Educational Kits >> Lighting

Circuit Skills Customizable LED Color Organ Kit

KIT-CS5: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2126272
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-CS5
Catalog 151 , page 161
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $29.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Circuit Skills: Customizable LED Color Organ Kit

This project will cover a number of concepts fundamental to analog electronics - frequency, filters, signal & ground relationship, etc. - as well as incorporating build techniques from past installments of the series.

I'll explain the basic functionality of an LED color organ ("sound-to-light" circuit) - and of course build it! The initial description will follow the circuit's schematic covering the role of each major component involved, which will demystify all of the actual physical connections I solder during construction. And the result of this educational build process - an LED lightshow controlled by music!

This kit is called "customizable" because you layout the components on the blank PCB according to your preference. An easier drop-and-solder version is now available! See our Easy Color Organ Kit here.

Click here for a design schematic and to follow Collin Cuningham as he builds his LED Color Organ.

**Note: You will need a 12 volt power supply to power the board. We recommend Jameco P/N: (252824)



Customizable LED Color Organ Kit Includes:
Part No.
Qty.
Description
871586
1
OP Amp Quad General Purpose, MC33204P
37197
1
Socket,IC,14pin,Machine Tooled Low Profile
2081772
1
3.5mm Stereo Jack, R/A
206587
1
Prototype Builder
2186419
4
Yellow LED, Water Clear
183222
4
Blue LED, Water Clear
2188449
4
Red LED, Water Clear
544833
2
Ceramic Radial Capacitor, 0.01uF, 100V
25523
2
Capacitor, 0.1uF, 50V
1069763
2
Capacitor, 2200pF, 100V, 10%
544913
2
Capacitor, 0.047uF, 100V
29831
1
Radial Capacitor, 1uF, 50V
609561
3
Radial Capacitor, 2.2uF, 50V
31000
2
Radial Capacitor, 4.7uF, 50V
1946316
1
Radial Capacitor, 22uF, 50V
178597
3
Transistor, 2N3904, BJT NPN
691260
2
Resistor, 1/4W, 47KΩ
690865
5
Resistor, 1/4W, 1KΩ
691585
2
Resistor, 1/4W, 1MΩ
691243
3
Resistor, 1/4W, 39KΩ
691340
5
Resistor, 1/4W, 100KΩ
690785
2
Resistor, 1/4W, 470Ω
691526
3
Resistor, 1/4W, 560KΩ
690822
3
Resistor, 1/4W, 680Ω
690671
2
Resistor, 1/4W, 160Ω
43051
3
Potentiometer, 3/8" Square, Cermet, 1/2W, 20KΩ
76961
3
Diode, 1N4002
51626
1
Socket, IC, 8pin, Machine Tooled, Low Profile
251061
1
Dual Op Amp, MC34072P, 8-DIP
101178
1
DC Power Jack, Male, 2.1mm


Check out more fun and exciting electronic kits