Rotary Switch 1 Pole 1-12 Position

You may also like:
A11215RNZQ A11215RNZQ
G3SR022-R G3SR022-R
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
SR2511F-25FN SR2511F-25FN

$1.95 ea

1,172 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 2167322
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KC52A13.00NPS
  • HTS code: 8536507000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Rotary Switches


Specifications:

  • 1 Pole
  • 1 to 12 positions
  • No stop option
  • Ratings: 350 mA @ 125 VAC; 150 mA @ 250 VAC
  • Insulation Resistance: 100 MΩ
  • Operating Force: 8.6 N/cm
  • Use with:
    • Knob 15/64'' Shaft Black Pointer (KN1564, p/n: 2235778)


Report a problem
Suggest a product
Specification Value
Number of Poles1
Number of Positions12
Max Current (mA)350/150
Voltage Rating125VAC/250VAC
Index Angle (Deg)30
Size (Length x Diameter) (inch)1.53 x 1.10
Shaft Diameter (inch)0.235
Shaft Length (inch)0.45
Shaft TypeD Flat Side
Terminal TypePCB
Contact StyleNon-Shorting Break/Make
Maximum Contact Resistance25 mΩ
Minimum Insulation Resistance100 MΩ


Report a problem
Suggest a product