Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8-Pin Gold Plated SOIC Clip Test Clip with 0.1" Lead Spacing

You may also like:
SF-105B-R SF-105B-R
GIP006-R GIP006-R
SF-101CP-R SF-101CP-R
G2P004-R G2P004-R
G2P002-R G2P002-R
SF-103CP-R SF-103CP-R

$15.39 ea

64 ship on Aug. 6
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $15.39
10+ $14.49

Request a Large Quantity Quote

8-Pin SOIC Clip Test Clip

Specially designed for in-circuit testing on Small Outline Integrated Circuits (SOIC and SOJ). The SOIC Clip test clip assures a positive connection to all chip leads and provides hands-free testing.

Features:

  • Upper contacts are .025" sq. pins, spaced at .100". Pins are perfect for sq. pin receptacles, wire-wrap or jumper leads
  • Gold plated lower contacts assure reliable, noise free connections
  • Molded barriers between each contact allow connections to be made on live boards without accidental shorting to adjacent chip leads
  • Fits surface mounted SOIC and SOJ chips with gull wing or "J" leads and body width from .150" to .350" wide
  • Larger width: .430"
  • Shorter width: .260"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product