IC 74HC4040 12-Bit Asynchronous Binary Counter

You may also like:
74HC595 74HC595
Major Brands
74HC00 74HC00
Major Brands
74HC14 74HC14
Major Brands
74HC08 74HC08
Major Brands
74HC32 74HC32
Major Brands
74HC04 74HC04
Major Brands

$0.59 ea

653 In Stock
More Available – 7 weeks


  • Jameco Part no.: 45920
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC4040
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

12-STAGE BINARY COUNTER

The MM74HC4040 is a high speed binary ripple carry counter. This counter is implemented utilizing advanced silicon-gate CMOS technology to achieve speed performance similar to LS-TTL logic while retaining the low power and high noise immunity of CMOS. This device increments on the falling edge (negative transition) of the input clock, and all the outputs are reset to a low level by applying a logical high on the reset input.

Features:
  • Typical propagation delay: 16 ns
  • Wide operating voltage range: 2-6V
  • Low input current: 1 µA maximum
  • Low quiescent current: 80 µA maximum
  • Output drive capability: 10 LS-TTL loads


Report a problem
Suggest a product
Specification Value
PackageDIP-16
Pins16


Report a problem
Suggest a product