Connector IDC Connector Receptacle 16 Position 2.54mm IDT Right Angle Cable Mount

You may also like:
8000-16-R 8000-16-R
Jameco Valuepro
1658621-3 1658621-3
TE Connectivity
8000-10-R 8000-10-R
Jameco Valuepro
8200-16-R 8200-16-R
Jameco Valuepro
8000-20-R 8000-20-R
Jameco Valuepro
1-1658622-0 1-1658622-0
TE Connectivity
3040-16-00 3040-16-00
Jameco Valuepro

$1.49 ea

520 In Stock
More Available – 3 weeks


  • Jameco Part no.: 525325
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 746285-3
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

Connector IDC Connector Receptacle 16 Position 2.54mm IDT Right Angle Cable Mount

Specifications

  • Female
  • Plating: 15u" gold, 100~200u" tin lead, all over 50u" min. nickel

    Report a problem
    Suggest a product
  • Specification Value
    Terminal Pitch0.1 in, 2.54 mm
    GenderReceptacle
    Number of Contacts16
    Number of Rows2
    Voltage Rating250 VAC, 250 VDC
    Current Rating1 A
    Maximum Contact Resistance20 mOhm
    Contact PlatingGold Over Nickel
    Body OrientationRight Angle
    Housing ColorBlack
    Contact MaterialPhosphor Bronze
    Housing MaterialThermoplastic
    Length24.89 mm


    Report a problem
    Suggest a product