# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.55 |
100+ | $0.45 |
500+ | $0.39 |
1000+ | $0.29 |
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | Male |
Product Type | PCB |
Termination | Vertical PCB |
Mounting | Unthreaded |
Shell Material | Metal |
Contact Plating | Phosphor Bronze |
Family | 1003 |
Contact Material | Brass |
Housing Material | Steel |
Body Plating | Tin Over Nickel |
Body Orientation | Straight |
Maximum Current Rating | 5A |
Maximum Voltage Rating | 250VAC |
Pitch | 2.77mm |
Product Depth | 12.55mm |
Product Length | 30.81mm |