28-Pin Dual Wipe Low Profile IC Socket 0.6 Inch Wide

You may also like:
28LPD.6 28LPD.6
8LPD 8LPD
14LPD 14LPD
ICS-316-T ICS-316-T
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 112272
  • Manufacturer: Major Brands
  • Manufacturer no.: 6000-28W
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.27
100+ $0.19
500+ $0.16
1000+ $0.13

Request a Large Quantity Quote

28-Pin Dual Wipe Low Profile IC Socket 0.6" Wide

Features

  • Low profile dual wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C
  • Through hole mount

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts28
    Row Spacing0.6 in.
    Device Type Used OnDIP-28
    Contact StyleStamped


    Report a problem
    Suggest a product