AC to DC Power Supply Enclosed Single Output 5 Volt 1 Amp 5 Watt

$9.70 ea

369 ship on Apr. 26


  • Part no.: 1954906
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PM-05-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $9.70
10+ $7.95

Request a Large Quantity Quote

5W Output Switching Power Supply



Output: 5 Volts @ 1 Amp

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.5W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    Maximum Output Power (W)5
    FamilyPM-05
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)0.12
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyPM-05
    Efficiency (%)71
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)2.5
    Width (inch)2
    Height (inch)0.8
    Agency ApprovalsEN/IEC/TUV/UL
    ColorBlack
    TypeSwitching
    StyleMedical Enclosed


    Report a problem
    Suggest a product