Toggle Switch Miniature Double Pole Double Throw (MTS101) ON-ON Solder 120 VAC 5 Amp 1/4 Inch Mounting

You may also like:
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MS9T6B11M1QE 1MS9T6B11M1QE
Jameco Valuepro

$1.75 ea

1,160 In Stock
More will be available on Jan. 28

Email [email protected] for Product Availability


  • Jameco Part no.: 21979
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 66-1205
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
500+ $0.99

Request a Large Quantity Quote

Miniature Toggle Switch DPDT ON-ON

Features

  • Contact form: DPDT
  • Switch function: ON-ON
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.52"L x 0.52"W x 0.38"D
  • Number of pins: 6
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-NONE-ON
Contact Rating5A @ 125VAC, 2A @ 250VAC
Mounting Hole0.25 in.
Actuator TypeRound
Termination StyleSolderable Lug
Pins6
Current Rating5 A
Voltage Rating120 VAC
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
UL Flammability Code94V-0
Length0.5 in.
Width0.45 in.
Depth0.35 in.
Height0.35 in.
Actuator Length0.39 in.
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
Actuator MaterialZinc Alloy
Body MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product