2.1mm Male DC Power Jack (Breadboard/PCB Mount)

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
GCD014 GCD014
CS1014A-R CS1014A-R
CD021-1 CD021-1

$0.49 ea

889 In Stock
2,000 ship on Jul. 23


  • Jameco Part no.: 2210677
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WTJ-020-37A
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
1000+ $0.29

Request a Large Quantity Quote

2.1mm Male DC Power Jack (Breadboard-Mount)

Features

  • 1.0mm pin terminals perfect for solderless breadboards and PC boards
  • Pin length: 3.5mm
  • Terminals are also solderable
  • Accepts 2.1mm x 5.5mm plugs
  • Lifetime: 5000 cycles of insertion and extraction
  • Insulation resistance: 50MΩ minimum
  • Insulation withstand voltage: 250VAC rms for one minute
  • Contact: Silver-plated brass
  • Size: 2.1mm
  • Soldering heat: 255°C ± 5°C (491°F)
  • Ratings: 12VDC @ 2A max., 100VAC @ 1A max.
  • Dimensions: 14.5mm L x 9mm W x 10.7mm H


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.1mm
Outer Diameter5.5mm
TerminationSolderable
Mounting TypePC Mount
Body OrientationRight Angle
Current Rating2 A
Voltage Rating12 VDC


Report a problem
Suggest a product