SL 70058 Series Female Socket Crimp Contact Terminal 22-24 AWG Gold

You may also like:
50-57-9402 50-57-9402

$0.09 ea

1,886 ship on Sep. 24
5,000 ship on Oct. 12


  • Jameco Part no.: 741685
  • Manufacturer: Molex
  • Manufacturer no.: 16-02-0103
# of units Price
10+ $0.09
100+ $0.08
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

SL 70058 Series Female Socket Crimp Contact Terminal 22-24 AWG Gold

Specifications

  • Series: SL™ 70058
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 22-24 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 15µin (0.38µm)

Compatible Products



Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts1
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Body OrientationStraight
TypeContact
Family70058
Maximum Contact Resistance15mOhm
Maximum Current Rating3A
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature120°C
MountingCable Mount
PackagingBag
Product Depth1.32mm
Product Height2.18mm
Product Length12.88mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product