Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Cord 9' AWG 14/3 SJT Black Pigtail 105°C

You may also like:
5160.096 5160.096
3271V86 3271V86
32V86S297 32V86S297
SY005-F SY005-F
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$7.95 ea

1 ship on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 100272
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SY-005-R
  • HTS code: 8544420000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

9 Foot Power Cord with Pigtail

Features:

  • 3-conductor
  • Connector Side 1: NEMA 5-15P
  • Connector Side 2: (3) wires with stripped ends (bare copper)
  • Wire gauge: 14 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SJT
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor14/3
Cord TypeSJT
Length (FT)9
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating10A
Weight (lbs.)0.88
Cable TypeAC Power Cord
Wire Gauge (AWG)14 AWG
Number of Conductors3
Color CodesNorth American
Operating Temperature-20°C to 60°C
ShieldingUnshielded


Report a problem
Suggest a product