# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
100+ | $7.29 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1 A |
Power Rating | 12 W |
Input Voltage | 120 VAC |
Input Frequency | 50Hz to 60Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL |
Number of Outputs | 1 |