AC to DC Wall Adapter Transformer Single Output 12 Volt 0.8 Amp 9.6 Watt

$9.95 ea


  • Part no.: 121232
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120080F2271
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

9.6 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .8 Amps

Specifications:
  • Connector Type: Male
  • Connector Size: 3.5mm
  • Polarity: Center Positive
  • Dimensions: 2.6" x 2.4" x 2"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A).8
Maximum Output Power (W)9.6
Plug TypeMale
Output Connector Diameters3.5mm
PolarityCenter Positive


Report a problem
Suggest a product