3 Volt DC Motor - 3588 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.25 ea

Price Reduced

421 ship on Aug. 23

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Catalog
# of units Price
1+ $2.25
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

3 Volt DC Motor - 3588 RPM


Features


  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 3VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 3588 RPM
  • Torque @ maximum efficiency: 7.4 g-cm
  • Efficiency: 55.0%
  • Terminal type: 0.09" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.37"
  • Size: 0.79" diameter x 1.13" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1.5-3
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)3588
    Torque @ Max. Efficiency (g-cm)7.4
    Efficiency55.0
    Terminal Type0.09/Solderable
    Shaft Diameter (inch)0.08
    Shaft Length (inch)0.37
    CategoryDC Motors
    FamilyST130-12240
    Pin_Count2
    Product Height38mm
    Product Length16.4mm
    Product TypePower Misc
    Product Width19.9mm


    Report a problem
    Suggest a product