High Vacuum Manual Desolder Pump with PTFE Tip

You may also like:
08-033 08-033
VTDESOL3U VTDESOL3U
VTD3 VTD3
SA6-R SA6-R
VTD5 VTD5
KET-HB-TIP KET-HB-TIP

$8.95 ea

171 ship on Sep. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1942139
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: HB-017
  • Jameco Catalog
# of units Price
1+ $8.95
5+ $7.95
25+ $6.95
100+ $6.25

Request a Large Quantity Quote

High Vacuum Manual Desoldering Pump

These specially designed desoldering pumps provide precise repeatable operation and are fitted with a PTFE tip.

Specifications:

  • 13" long including tip
  • Durable corrosion resistant plastic construction
  • Precision metal plunger
  • Corrosion treated springs
  • Insulated vacuum pulse
  • Regulated return (1 millisecond ±30%)
  • Uniform reset pressure (11 in. lbs. ±20%)
  • Cushioned shock reduction
  • Also available: Replacement tip P/N 2146610


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product