Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC DIN-Rail Power Supply 24 Volt 1 Amp 24 Watt

You may also like:
DR-30-24 DR-30-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24
MDR-40-24 MDR-40-24

$13.50 ea

914 ship on Jul. 13
900 ship on Sep. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943385
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-20-24
  • Electronics Parts Locator
# of units Price
1+ $13.50
10+ $12.30

Request a Large Quantity Quote

24W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 1 Amp

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 0.55A(115V) / 0.35A(230V)
  • Size: 3.9" x 0.9" x 3.5"
  • Weight: 0.4 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)1.00
Maximum Output Power (W)24.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 3.94 x 0.89
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)0.55
FamilyMDR-20
Efficiency (%)84
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
ColorWhite


Report a problem
Suggest a product