16-Button Keypad 30mA 12VDC

$16.95 ea

908 ship on May 21


  • Part no.: 196171
  • Manufacturer: ACT Components
  • Manufacturer no.: 07-30009-000
  • RoHS Compliant
# of units Price
1+ $16.95
10+ $15.49
100+ $13.95

Request a Large Quantity Quote

16-Button Keypad

Features

  • 16 total buttons
  • Button Placement: 2 rows x 8 columns
  • Contact Rating: 30mA @ 12VDC
  • Contact Resistance: <200Ω
  • Life Expectancy: >500,000 cycles
  • Operating Temperature: -20°C to +60°C
  • For indoor or outdoor use
  • Gold-plated PCB contacts
  • Tactile Feedback
  • Customizable graphics and colors
  • Size: 4.6"L x 1.7"W x 0.4"D


Report a problem
Suggest a product
Specification Value
TypeKeyboard
Number of Keys16 Key
Maximum Current Rating[email protected]
Maximum Contact Resistance<200Ohm
Layout2x8 Key
Product Length4.6
Product Height1.7
Product Depth0.4
FamilyACT-07-30009-000
Maximum DC Voltage Rating12
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Product TypeKeypads and Keyboards
Storage Temperature-40°C to 70°C


Report a problem
Suggest a product