Connector Ejector Header 16 Position 2.54 mm Solder Straight Thru-Hole

TE Connectivity
2-1761608-6
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$6.35 ea

579 ship on May. 29


  • Jameco Part no.: 1965390
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-1761608-6
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $6.35
25+ $5.72
50+ $5.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Ejector Header 16 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts16
Contact MaterialBrass
Contact PlatingTin Over Copper
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
TypeWire to Board
Family6373
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth6.35mm
Product Height10.67mm
Product Length12.7mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product