Case Metal 4.0" X 3.3" X 2.2"

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R

$6.95 ea

237 ship on Oct. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 208901
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CMC 11914
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59

Request a Large Quantity Quote

Metal Enclosure

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Features:

  • Dimensions: 4.0"L x 3.3"W x 2.2"D


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product