Case Metal 7.3" L x 6.3" W x 2.75" H

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
Price Reduced

$9.95 ea

183 ship on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 208929
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CMC11949-R
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Metal Enclosure

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Features

  • Dimensions: 7.3" L x 6.3" W x 2.75" H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product