Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC DIN-Rail Power Supply 48 Volt 5 Amp 240 Watt

You may also like:
NDR-240-48 NDR-240-48
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B

$90.80 ea

264 ship on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2094936
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-240-48
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $90.80
10+ $82.70

Request a Large Quantity Quote

240W DIN-RAIL SWITCHING POWER SUPPLY



48 Volts @ 5 Amp

Specifications

:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 88-264VAC @ 47-63Hz, or 120-370VD
  • Input Current @ Full load: 2.6A(115V) / 1.3A(350V)
  • Size: 2.5" x 4.9" x 4.5"
  • Weight: 2.4 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)5.00
Maximum Output Power (W)240.0
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 4.47 x 2.48
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/SEMI
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)2.60
FamilySDR-240
Efficiency (%)94
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product