Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 20A 480W AC to DC DIN-Rail Power Supply

You may also like:
NDR-480-24 NDR-480-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

$145.00 ea

243 ship on Oct. 30

TARIFF FREE PRODUCT


  • Jameco Part no.: 2094944
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-480-24
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $145.00
10+ $132.00
20+ $119.95

Request a Large Quantity Quote

480 Watt 24V 20A DIN Rail Switching Power Supply

24 Volts @ 20 Amp

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 88-264VAC @ 47-63Hz, or 124-370VDC
  • Input Current @ Full load: 2.6A(115V) / 1.3A(230V)
  • Size: 4.9" x 3.4" x 5.0"
  • Weight: 4.9 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)20.00
Maximum Output Power (W)480.0
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 5.06 x 3.37
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/SEMI
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)5.00
FamilySDR-480
Efficiency (%)94
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product