AC to DC Power Supply Single Output 12 Volt 53 Amp 636 Watt

$128.00 ea

Call 1-800-794-9100


  • Part no.: 2094961
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-600-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $128.00
10+ $106.95

Request a Large Quantity Quote

636W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 53Amps


Specifications:
  • Size (L x W x H) (inches): 8.6 x 4.1 x 2.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in remote sense function and remote on/off control
  • Able to withstand 300VAC surge input for 5 seconds
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)53
Maximum Output Power (W)636
FamilyHRPG-600
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.9
Width (inch)4.1
Height (inch)2.5
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product