Single Hole Mounting Elapsed Hour Meter

You may also like:
DFR0130-B DFR0130-B
PM428 PM428
PMLCDL PMLCDL
CX102B CX102B
DFR0244-B DFR0244-B
EMV-1125 EMV-1125

$34.95 ea

4 ship on Oct. 21
Lead time 1 weeks


  • Jameco Catalog
# of units Price
1+ $34.95
5+ $31.95
25+ $28.95

Request a Large Quantity Quote

LCD Hour Meter

The EMC 1500 is a 5 digit LCD elapsed hour meter with 9mm (0.35") digit height. It features leading zero blanking, trip/total indication and an hourly pulse output. The meter can be panel mounted by drilling a 5.5mm (0.22") hole. Connection to the meter is via a set of wires.

Features:
  • 5 Digit Elapsed Time Meter
  • 9999.9 and 99999 Hr Ranges
  • Reset and Trip/Total Inputs
  • Wire Connections
  • Round Hole Mounting


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product