60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

2099420

Clearance

View larger image

$22.95 ea


  • Part no.: 2099420
  • Manufacturer: Sparkle Power
  • Manufacturer no.: AD060DIBAN2-J25R
Pricing
# of units Price
1+ $22.95
10+ $20.49
50+ $18.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

12 Volts @ 5 Amps

Features


  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 4.3"L x 2.4"W x 1.2"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 5 feet
  • AC input cord not included (Recommended: 38050)
  • Level VI Efficiency
  • Agency approvals: UL/CUL/TUV/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)1.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.3
    Width (inch)2.4
    Height (inch)1.2
    Agency ApprovalsUL/CUL/TUV/CEC
    TypeSwitching
    StyleDesktop Adapter


    Report a problem
    Suggest a product