10W Regulated Dual Output DC-DC Converter 5 Volts @ 1 Amp 22-72VDC

You may also like:
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05B-05 SLW05B-05
SCW03A-05 SCW03A-05
SLW05C-05 SLW05C-05
SCW05B-05 SCW05B-05

$10.69 ea

9 ship on Jan. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101366
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD10-48D5
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $10.69
10+ $10.19

Request a Large Quantity Quote

10W Regulated Dual Output DC-DC Converter


Output: ±5 Volts @ 1 Amp

Features:
  • Input voltage range: 22-72VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Protections: Short-circuit, overload, over-voltage
  • Efficiency: 78%
  • Compact size: 2.0"L x 1.0"W x 0.39"H
  • Weight: 0.7 oz. (20 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    Maximum Output Power (W)10
    FamilyNSD10
    Additional Output Voltages (VDC)-5
    Pin_Count6
    Number of Outputs2
    Product TypeDC-DC Regulated Dual Output Power Supply
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)1
    Width (inch)2
    Height (inch)0.394
    TypeStep Down
    Input Voltage (VAC)48


    Report a problem
    Suggest a product