MEAN WELL SP-320-36

You may also like:
DRL-03A DRL-03A
MEAN WELL
MHS012 MHS012
MEAN WELL
RSP-320-36 RSP-320-36
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2102730
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-320-36
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $63.00
10+ $59.95

Request a Large Quantity Quote

316.8W Single Output with PFC Function


36 Volts @ 8.8 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan speed control
  • Fixed switching frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product