Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC DIN-Rail Power Supply 48 Volt 2.5 Amp 120 Watt

You may also like:
DR-120-48 DR-120-48
WDR-120-48 WDR-120-48
EDR-120-48 EDR-120-48
NDR-120-48 NDR-120-48
SDR-240-48 SDR-240-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
DRC-100B DRC-100B

$54.00 ea

12 ship on Oct. 28
500 ship on Jan. 8

TARIFF FREE PRODUCT


  • Jameco Part no.: 2107338
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-120-48
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $54.00
10+ $49.10
20+ $46.19

Request a Large Quantity Quote

120-Watt Single Output Industrial DIN Rail Power Supply with PFC Function

Output: 48 Volts @ 2.5 Amps

Features:

  • 91% high efficiency and low power dissipation
  • Full input range switcher
  • Built-in active PFC function compliance
  • 150% peak power load ability for 3 seconds
  • Universal AC input 90~264V
  • Protection: Short circuit, Overload, Over-voltage, Over-temperature
  • Cooling by free air convection
  • Built-in DC OK relay contact
  • On panel LED indicator
  • 100% fully loaded burn-in testing
  • Can be installed on DIN Rail TE-35, 15, or 7.5
  • Certificates: UL508 / cUL / TUV / CE / CB / GL / SEMI F47
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)2.50
Maximum Output Power (W)120.0
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 4.47 x 1.57
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/SEMI
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)1.40
FamilySDR-120
Efficiency (%)90
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product