POWER SUPPLY ENCAPSULATED DC-DC 1 OUTPUT 15 VOLT 0.067A 1W 8-PIN DIP

$4.49 ea

Call 1-800-794-9100


  • Part no.: 2108218
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SUS01N-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $4.49
10+ $3.95

Request a Large Quantity Quote

1W Unregulated Single Output DC-DC Converter


Output: 15 Volts @ 0.067 Amps

Features:
  • Input voltage range: 21.6-26.4VDC
  • Built-in EMI filter
  • Internal SMD technology
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Non-conductive plastic case
  • Efficiency: 83%
  • Compact size: 0.89"L x 0.39"W x 0.33"H
  • Weight: 0.11 oz. (3.1 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.067
    Maximum Output Power (W)1
    FamilySUS01
    Input Voltage Range (VDC)21.6 to 26.4
    Pin_Count8
    Number of Outputs1
    Product TypeDC-DC Unregulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)0.89
    Width (inch)0.39
    Height (inch)0.33
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product