POWER SUPPLY ENCAPSULATED DC-DC 1 OUTPUT 5 VOLT 0.2A 1W 8-PIN DIP

You may also like:
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05B-05 SLW05B-05
SCW03A-05 SCW03A-05
SLW05C-05 SLW05C-05
SCW05B-05 SCW05B-05

$4.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2108226
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SUS01O-05
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $4.49

Request a Large Quantity Quote

1W Unregulated Single Output DC-DC Converter


Output: 5 Volts @ 0.2 Amps

Features:
  • Input voltage range: 43.2-52.8VDC
  • Built-in EMI filter
  • Internal SMD technology
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Non-conductive plastic case
  • Efficiency: 74%
  • Compact size: 0.89"L x 0.39"W x 0.33"H
  • Weight: 0.11 oz. (3.1 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.2
    Maximum Output Power (W)1
    FamilySUS01
    Input Voltage Range (VDC)43.2 to 52.8
    Input Voltage (VDC)48
    Maximum Input Current (A)0.28
    Output Connector TypePC Pins
    Pin_Count8
    Number of Outputs1
    Product TypeDC-DC Unregulated Single Output Converter
    Efficiency (%)74
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)0.89
    Width (inch)0.39
    Height (inch)0.33
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product