Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Din 480 Watt [email protected] PFC Parallel Function

You may also like:
SDR-240-48 SDR-240-48
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B
Mean Well Clearance

$137.00 ea

10% discount applied in cart

10 ship on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108955
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-480P-48
  • HTS code: 8504407012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $137.00
10+ $119.00

Request a Large Quantity Quote

480W Single Output Industrial DIN RAIL with PFC and Parallel Function


48 Volts @ 10 Amps

Features:
  • Current sharing up to 3840W(7+1)
  • High efficiency 94% and low power dissipation
  • 150% peak load capability
  • Built-in active PFC function, PF>0.94
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15 248736
  • UL 508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty
  • Built-in DC OK relay contact
  • 150% peak load capability


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)10.00
Maximum Output Power (W)480.0
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 5.06 x 3.37
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/SEMI
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)5.00
FamilySDR-480P
Efficiency (%)94
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product