Test Lead Kit Multi-use Maxi 4 Sets with Tri Fold Nylon Pouch

You may also like:
2249-C-24 2249-C-24
240-052 240-052
2249-C-72 2249-C-72
4555-0 4555-0
4555-2 4555-2
1581-0 1581-0

$74.95 ea

Lead time 1 week


  • Jameco Part no.: 2116074
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5899A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $74.95
5+ $67.39

Request a Large Quantity Quote

Multi-Use DMM Test Lead Kit

Features:
  • Test leads with a right angle banana plug are ideal for use with hand held digital multimeter
  • Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance
  • Banana plugs are molded directly to the wire for superior pull strength
  • Probe body, medium alligator or Maxigrabber Clip® attaches directly to the flexible test leads for test versatility
  • Tri-fold pouch of durable nylon conveniently stores the test accessories
  • Compatible with most multimeters that accepts safety style sheath banana plugs
  • CE Compliant; complies with IEC 1010-2-031 standard for hand held accessories

Includes:
  • Modular Probe Set With Brass Tip (Model 6232A), Qty 2: 1 Red, 1 Black
  • Maxigrabber Test Clip Set With Pincer Tip (Model 5910B), Qty 2: 1 Red, 1 Black
  • Medium Alligator Clip Set (Model 5916A), Qty 2: 1 Red, 1 Black
  • Flexible Test Lead Set With Right Angle And Straight Banana Plugs (Model 5907A), Qty 2: 1 Red, 1 Black
  • Tri-Fold Nylon Pouch


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product