Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching PFC Enclosed 451.2 Watt [email protected]

You may also like:
MHS012 MHS012
HRP-600-24 HRP-600-24
MSP-450-24 MSP-450-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
Slashed Prices - Limited Quantity

$128.00 ea

40 ship on Aug. 11

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122335
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-450-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $128.00
10+ $116.40
25+ $89.95

Request a Large Quantity Quote

451.2W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 18.8Amps

Specifications:
  • Size (L x W x H) (inches): 8.9 x 4.1 x 1.6
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)18.8
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.6
Width (inch)4.1
Height (inch)1.6
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)5
Number of Outputs1
Maximum Output Power (W)451.2
Efficiency (%)88
FamilyHRP-450
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)18.8 A


Report a problem
Suggest a product