4WD Mobile Platform Chassis with 4 Wheels and Motors (Arduino Compatible)

You may also like:
ROB0103 ROB0103
DG007 DG007
RS011-0/2 RS011-0/2
DG008 DG008
ROB0005-VP ROB0005-VP
VMA500 VMA500

$39.89 ea

5 ship on Jul. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2124285
  • Manufacturer: DFRobot
  • Manufacturer no.: ROB0003
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $39.89
5+ $39.49
25+ $38.95

Request a Large Quantity Quote

4WD Mobile Platform Chassis (Arduino-Compatible)

So you want to get mobile with your Arduino or other micro controller, and you aren't sure where to start? This 4WD robotic platform is a great start! The kit includes four geared motors, four rims with tires, and a high-strength aluminum alloy body with mounting holes. It can traverse grass, gravel, sand, or sloped surface with ease. Just add an Arduino, or other microcontroller, motorshield, and power supply and you ready to get going! We recommend the Romeo microcontroller, for it has built in motor control and additional buttons.

Features

  • 4WD Arduino mobile robot development platform
  • (4) high-quality micro-speed motors
  • Tough aluminium body with mounting holes
  • Variety of sensors can be added

Includes

Specifications

  • Motor Model: 130 Motor
  • Output Mode: Two-way shaft output
  • Gear ratio: 1:120
  • No-load speed (3V): 90RPM
  • No-load speed (6V): 180RPM
  • No load current (3V): 120mA
  • No load current (6V): 160mA
  • Locked-rotor current (3V): 1.5A
  • Locked-rotor current (6V): 2.8A
  • Size: Long 55MM W 48.3MM high-23MM
  • Weight: About 45g

Take a look at the J-Bot kit based on this platform. (P/N: 2140285)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product