Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

100 Watt Regulated DC-DC CONVERTER, RSD-100C-12, MEAN WELL

You may also like:
RSD-100B-12 RSD-100B-12
PSD-30C-12 PSD-30C-12
NSD15-12D12 NSD15-12D12
RSD-100D-12 RSD-100D-12
NSD05-48S12 NSD05-48S12
NSD10-48D12 NSD10-48D12

$61.80 ea

16 ship on Dec. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149378
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-100C-12
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $61.80
10+ $56.20

Request a Large Quantity Quote

100W Railway Single Output DC-DC Converter


Output: 12 Volts @ 8.4 Amps

Features:

  • Input voltage range: 33.6-62.4VDC (continuous) / 28.8-67.2VDC (1 sec.)
  • Efficiency: 91%
  • Protections: Short circuit / Overload / Over voltage / Input reverse polarity
  • Cooling by free air convection
  • 4000VDC I/O isolation
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • 1U low profile 36mm
  • 100% full load burn-in test
  • Compliance to EN50155 railway certificate
  • Size: 6.3"L x 2.7"W x 1.4"H
  • Weight: 1.3 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)8.4
    Maximum Output Power (W)100.8
    FamilyRSD-100
    Input Voltage Range (VDC)33.6 to 62.4
    Input Voltage (VDC)48
    Maximum Input Current (A)2.4
    Output Connector TypeScrew Terminal Block
    Pin_Count5
    Number of Outputs1
    Product TypeRailway Singe Output DC to DC Converter
    Efficiency (%)91
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)6.34
    Width (inch)2.68
    Height (inch)1.42
    Agency ApprovalsUL/CUL/CB/CE/EN/EAC
    ColorSilver


    Report a problem
    Suggest a product