ATtiny85 Microcontroller 8-Pin PDIP

You may also like:
A000048 A000048
Arduino
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
ATMEGA16-16PU ATMEGA16-16PU
Atmel (Microchip)
AT89S52-24PU AT89S52-24PU
Atmel (Microchip)
PIC12C508A-04/P PIC12C508A-04/P
Microchip Technology
Clearance

$2.69 ea

349 In Stock


  • Jameco Part no.: 2151312
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATTINY85-20PU
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $2.69
10+ $2.49

Request a Large Quantity Quote

ATtiny85 Microcontroller, 8-pin PDIP

The ATtiny85 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny85 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Key Parameters

  • Flash (Kbytes): 8 Kbytes
  • Pin Count: 8
  • Max. Operating Frequency: 20 MHz
  • Power Supply: 2.7 - 5.5V
  • Operational Range: Industrial (A) (-40°C to 85°C)
  • CPU: 8-bit AVR
  • # of Touch Channels: 3
  • Hardware QTouch Acquisition: No
  • Max I/O Pins: 6
  • Ext Interrupts: 6
  • USB Speed: No
  • USB Interface: No



    Report a problem
    Suggest a product
  • Specification Value
    PackagePDIP-8
    Maximum Speed20 MHz
    Device CoreAVR
    Instruction Set ArchitectureRISC
    Maximum Clock Frequency20MHz
    Data Bus Width8Bit
    Family NameATtiny


    Report a problem
    Suggest a product