12 Volt 38.3 CFM Ball Bearing DC Fan 60 x 60 x 25

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)

$11.95 ea

1 ship on Sep. 19


  • Jameco Part no.: 2158311
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0612EH-BF00
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 25
  • Air Flow (CFM): 38.35
  • Bearing: Ball
  • Current (mA): 480
  • Power (Watts): 5.76
  • Agency Approvals: UL/CSA/CE
  • Noise (dB): 46.5
  • Connection (Leads): 8 " WITH CONNECTOR


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)38.35
BearingBall
Current (mA)480
Power (Watts)5.76
Agency ApprovalsUL/CSA/CE
Noise (dBA)46.5
Connection (Leads)(3) 8" w/ conn., speed sensor
Product TypeFan
FamilyAF


Report a problem
Suggest a product