1 Watt 15 Volt DC to DC Unregulated Single Output Converter SMA01N-15

$4.25 ea

Call 1-800-794-9100


  • Part no.: 2166910
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SMA01N-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $4.25
10+ $3.95

Request a Large Quantity Quote

1 Watt DC-DC Unregulated Single Output Converter

15 Volts @ 0-67 mAmps

Features:

  • 1500VDC I/O isolation
  • Operating temperature range of -40 ~ +85 without derating
  • Internal SMD technology
  • Built-in EMI filter
  • Cooling by free air convection
  • Non-conductive plastic case
  • Dual in line package
  • Industry standard pinout
  • 100% burn-in test
  • Low cost / High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.067
Maximum Output Power (W)1
FamilySMA01
Input Voltage Range (VDC)21.6 to 26.4
Length (inch)0.5
Width (inch)0.4
Height (inch)0.28


Report a problem
Suggest a product