1 Watt 15 Volt DC to DC Unregulated Single Output Converter SMU01N-15

$4.15 ea

6 ship on May 30


  • Part no.: 2167031
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SMU01N-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $4.15
10+ $3.85

Request a Large Quantity Quote

1 Watt DC-DC Unregulated Single Output Converter


15 Volts @ 0-67 mAmps


Features:

  • 1500VDC I/O isolation
  • Operating temperature range of -40 ~ +85°C without derating
  • Internal SMD technology
  • Built-in EMI filter
  • Cooling by free air convection
  • Non-conductive plastic case
  • SIP package
  • Industry standard pinout
  • 100% burn-in test
  • Low cost / High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.067
Maximum Output Power (W)1
FamilySMU01
Input Voltage Range (VDC)21.6 to 26.4
Length (inch)0.5
Width (inch)0.29
Height (inch)0.4


Report a problem
Suggest a product