Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Output Industrial DIN Rail Power Supply with PFC Function 24 Volts 40 Amps 960 Watts

You may also like:
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24
Mean Well Clearance

$243.00 ea

40% discount applied in cart

14 ship on Oct. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 2172156
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-960-24
  • HTS code: 8504407012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $243.00
10+ $221.40

Request a Large Quantity Quote

960 Watt Single Output Industrial DIN Rail Power Supply with PFC Function

24 Volts @ 40 Amps

Features

  • AC input 180~264VAC only
  • 130% Peak load capability
  • 110mm slim design
  • Built-in active PFC function compliance to EN61000-3-2
  • High efficiency 94% and low power dissipation
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL508 (industrial control equipment) approved
  • EN61000-6-2 (EN50082-2) industrial immunity level
  • Current sharing up to 3840W (3+1)
  • Built-in DC OK relay contact
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)40.00
Maximum Output Power (W)960.0
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 5.91 x 4.33
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)6.00
FamilySDR-960
Efficiency (%)94
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product