Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Output Industrial DIN Rail Power Supply with PFC Function 48 Volts 20 Amps 960 Watts

You may also like:
SDR-240-48 SDR-240-48
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B
Mean Well Clearance

$243.00 ea

10% discount applied in cart

8 ship on Oct. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2172164
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-960-48
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $243.00
10+ $221.40

Request a Large Quantity Quote

960 Watt Single Output Industrial DIN Rail Power Supply with PFC Function

48 Volts @ 20 Amps

Features

  • AC input 180~264VAC only
  • 130% Peak load capability
  • 110mm slim design
  • Built-in active PFC function compliance to EN61000-3-2
  • High efficiency 94% and low power dissipation
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL508 (industrial control equipment) approved
  • EN61000-6-2 (EN50082-2) industrial immunity level
  • Current sharing up to 3840W (3+1)
  • Built-in DC OK relay contact
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)20.00
Maximum Output Power (W)960.0
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 5.91 x 4.33
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)6.00
FamilySDR-960
Efficiency (%)94
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product