6 Volt DC Motor - 2100 RPM

You may also like:
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-370CH-10670-19.5 RF-370CH-10670-19.5
MD5-2445 MD5-2445
RF-300CA-11400-R RF-300CA-11400-R
QJT-360S-14280 QJT-360S-14280

$3.95 ea

5,776 ship on Nov. 20


  • Jameco Part no.: 2173044
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: RF-500TB-12560-R.
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.75
1000+ $2.49

Request a Large Quantity Quote

6 Volt DC Motor - 2100 RPM

Specifications

  • Nominal Voltage: 6V DC
  • Shaft dimensions: 0.078" dia x 0.34 L
  • Speed: 2100 rpm
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)6
    Speed @ Max. Efficiency (RPM)2100
    Terminal TypeSolderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.342
    CategoryDC Motors
    Product TypePower Misc


    Report a problem
    Suggest a product