Switch Push Button SPDT Momentary (ON)-OFF-(ON) Panel Mount Eyelet Terminal [email protected]

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$1.95 ea

414 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2182240
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MSP105F
  • HTS code: 8536509030
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

SPDT Push Button Momentary Switch, 115VAC @ 5A

Specifications

  • Contact Form: SPDT
    (Single Pole Double Throw)
  • Rating: 5A @ 115VAC
  • Switch configuration: (ON)-OFF-(ON)
  • Termination: Eyelet
  • Mounting Style: Panel Mount


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch Function(ON)-OFF-(ON)
Contact Rating5 A @ 115 VAC
Body ColorSilver
Color - Actuator/CapSilver
Termination StyleSolder Lugs
Pins3
Length0.6 in.
Actuator TypePlunger
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product