DIY Spider Robot Chassis

You may also like:
DG007 DG007
RS011-0/2 RS011-0/2
DG008 DG008
ROB0003 ROB0003
ROB0005-VP ROB0005-VP
VMA500 VMA500

$5.95 ea

167 ship on Oct. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2190717
  • Manufacturer: DFRobot
  • Manufacturer no.: ROB0103
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $5.95
5+ $5.59
25+ $5.19

Request a Large Quantity Quote

DIY Spider Robot Chassis

Here is the cute DIY Spider Robot chassis making your robotic dreams come true. With the DIY Spider Robot, you can design and manufacture a robotic creature as your wish and under your control! Battery(1.2V) is included. Turn on the switch, you'll find the little robotic creature is full of energy! The vivid DIY robotic spider with eight multi-jointed legs accurately duplicates the walking movement of real spider. There are two assembly choices for you to change the stride length and gait of the spider.

Want the Spider Robot to become smarter and more powerful? Now it's your turn to be its master and DIY! Add a brain (microcontroller and programming) so your robotic spider can automatically avoid barriers.

You may need:

DIY Spider Robot gives you a great chance to learn about robotic science, regardless of your age. You'll never run out of ways to have fun as a child with the Spider. Children also can experience the joy and achievement with the assembly, which can help to cultivate their innovation and intelligence.

WARNING: CHOKING HAZARD -- Small parts. Not for children under 3 years.

Specification

  • Attractive color
  • Package sizeļ¼š18*24*6cm
  • Two assembly choices for you to change the stride length and gait of the spider
  • The robotic creature designed by you!

Shipping List

  • Gear box (x1)
  • Switch (x1)
  • Terminal A (x1)
  • Terminal B (x1)
  • Rubber tube (x1)
  • Plastic Part A (x1)
  • Plastic Part B (x1)
  • Plastic Part C (x2)
Video of Spider chassis equipped with a microcontroller and object avoidance sensor


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product