AC to DC Switching Power Supply Single Output with PFC Function 5 Volts 15 Amps 75 Watts

You may also like:
RS-75-5 RS-75-5
HRP-75-5 HRP-75-5
LRS-75-5 LRS-75-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
RSP-320-5 RSP-320-5

$30.80 ea

18 ship on Oct. 22
Factory Stock - Ships on Oct. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2196115
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-75-5
  • Jameco Catalog
# of units Price
1+ $30.80
10+ $28.00

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 5 Volts 15 Amps 75 Watts

5 Volts @ 15 Amps

Specifications

  • Output Power (W): 75
  • Size (L x W x H) inches: 6.26 X 3.82 X 1.18
  • Ripple & Noise (mV p-p): 80
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 1%
  • Efficiency: 82%
  • Agency Approvals: CE/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in PFC function
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convention
  • Built in constant current limiting circuit
  • 1U low profile enclosure (30 mm)
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)15.00
Maximum Output Power (W)75
FamilyRSP-75
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.90
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)6.26
Width (inch)3.82
Height (inch)1.18
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)15 A


Report a problem
Suggest a product