12 Volt 3 Amp 36 Watt Regulated Switching Table Top Power Supply

You may also like:
MP65-120350-E11 MP65-120350-E11
GS60A12-P1J GS60A12-P1J
AD8180LF AD8180LF
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS25A12-P1JU GS25A12-P1JU

$12.95 ea

46 ship on Jul. 16


  • Jameco Part no.: 2197927
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DZ036DL120300G
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

12 Volt 3 Amp 36 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 3A (3000 mA)
  • Output power: 36 watts
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug (with filter)
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: No
  • Size: 4.3" x 1.9" x 1.3"
  • DC Output cord length: 6 feet
  • AC power cord is not included, we recommend our 3-wire power cord, P/N: 38050
  • Weight: 0.5 lbs.
  • Agency approvals: UL, cUL, CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
AC Power CordNOT INCLUDED, RECOMMEND 38050
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)1.2
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CE
Efficiency (%)84.6
Length (inch)4.3
Width (inch)1.9
Height (inch)1.3
StyleDesktop Adapter


Report a problem
Suggest a product