1 1/4 Inch Rectangular Cermet Potentiometer 10 Ohms 1 Watt 10% 22 Turns Side Adjust

$6.95 ea

279 ship on Apr. 24


  • Part no.: 2201113
  • Manufacturer: BI Technologies
  • Manufacturer no.: 55PR10 (RJ11CP100)
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
250+ $4.95
500+ $4.49

Request a Large Quantity Quote

1.25 Inch 10 Ω Rectangular Cermet Trimming Potentiometer 22-Turns

Specifications

  • Ohms: 10
  • Shape: Rectangular
  • Size (inch):1.25
  • Watts: 1
  • Number of Turns: 22
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: (3) 6" Wire Leads


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3059
FamilyP
TaperLinear
Resistance (Ohms)10
Tolerance (%)20
Power Rating1 W
Resistive Element MaterialCermet
Number of Turns22
Actuator OrientationSide
Actuator TypeSide Slot
Type1-1/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)7.37
Height (mm)8.74
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)3.18


Report a problem
Suggest a product