Telecommunication Coupling Transformer 1:1

You may also like:
TY-145P TY-145P
TX1470NL TX1470NL
CSE187L CSE187L
SP-21 SP-21
Clearance

$4.95 ea

242 ship on Oct. 14


  • Jameco Part no.: 2210992
  • Manufacturer: Arndt
  • Manufacturer no.: TTC-105
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Telecommunication Coupling Transformer

May be used as an isolation transformer as well as in Audio and Signal applications.

Features:

  • Turns ratio: 1:1 ±2%
  • Primary impedance: 600Ω
  • Secondary impedance: 600Ω
  • DC current: 90mA
  • Operating level: -45dBm to +10dBm
  • Dimensions: 21.3mm L x 16mm W x 19mm H
  • Agency approvals: UL, CSA

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product